833-030-542-212

Heilind Number:EDA833-030-542-212
Manufacturer:EDAC
Manufacturer Number:833-030-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows for increased versatility, the Copper Alloy contacts ensure secure and reliable connections. Featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration with your circuit board. Boasting 30 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore the possibilities with this essential component in PCB connectivity.