833-030-542-604

Heilind Number:EDA833-030-542-604
Manufacturer:EDAC
Manufacturer Number:833-030-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and a single row layout, offering 30 positions for optimal connectivity. Engineered for high performance, it features a copper alloy contact material and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable power transmission with a low amperage of 3A. With a pitch of 0.156 inches and a row spacing of 0.2 inches, it guarantees a secure and stable connection. Whether for industrial or commercial applications, this straight-mount connector operates flawlessly in a wide temperature range from -40 to 105°C, making it a versatile and essential component for your electronic projects. Trust in its quality and efficiency to streamline your PCB assembly process.