833-030-542-802

Heilind Number:EDA833-030-542-802
Manufacturer:EDAC
Manufacturer Number:833-030-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a current rating of 3 A and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, offering ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of applications. Upgrade your circuitry with this essential component, perfect for maintaining efficient signal flow in any electronic setup.