833-030-542-808

Heilind Number:EDA833-030-542-808
Manufacturer:EDAC
Manufacturer Number:833-030-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage, perfect for powering your devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows and 30 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector, with its straight mount orientation, is a must-have for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environmental conditions. Elevate your connectivity solutions with this essential component.