833-030-544-201

Heilind Number:EDA833-030-544-201
Manufacturer:EDAC
Manufacturer Number:833-030-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, perfect for seamless integration in your electronic setups. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contact points made of Copper Alloy and a pitch of .156 inches, it enables efficient data transfer. The 30 positions provide ample room for multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision for your connectivity needs.