833-030-544-802

Heilind Number:EDA833-030-544-802
Manufacturer:EDAC
Manufacturer Number:833-030-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-544-802

Detailed Description

Enhance connectivity within your circuit boards with our dual-row Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. The copper alloy contact material facilitates reliable signal transfer across its 30 positions, with a pitch of .156 inches for precise alignment. Designed for straight mounting orientation, it offers easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital asset for your PCB assembly needs. Explore our extensive range of products to discover more high-quality solutions for your connectivity requirements.