833-030-555-201

Heilind Number:EDA833-030-555-201
Manufacturer:EDAC
Manufacturer Number:833-030-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 30 positions. The straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for any electronic project.