833-030-555-207

Heilind Number:EDA833-030-555-207
Manufacturer:EDAC
Manufacturer Number:833-030-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent heat resistance and safety. With two rows and 30 positions, it offers ample connectivity options. The contacts are crafted from Copper Alloy, guaranteeing efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it is ideal for precise board-to-board connections. Its straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this high-quality connector.