833-030-555-212

Heilind Number:EDA833-030-555-212
Manufacturer:EDAC
Manufacturer Number:833-030-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. The double-row design with 30 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in this straight-mount connector to streamline your PCB setup and achieve seamless data transmission.