833-030-555-803

Heilind Number:EDA833-030-555-803
Manufacturer:EDAC
Manufacturer Number:833-030-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A capacity, ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and efficient signal transfer. With 30 positions spread across 2 rows, it offers ample connectivity possibilities. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for prototyping or production, this Green Card Edge Connector, with a straight mount orientation, is a must-have in your connector arsenal. Elevate your PCB design with this essential component.