833-030-555-812

Heilind Number:EDA833-030-555-812
Manufacturer:EDAC
Manufacturer Number:833-030-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable signal transmission for up to 30 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your board-to-board connections with this essential component.