833-030-556-203

Heilind Number:EDA833-030-556-203
Manufacturer:EDAC
Manufacturer Number:833-030-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-556-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification on PCBs. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two-row design, with 30 positions in total, offers ample connectivity options for your application. Crafted with precision, the copper alloy contacts provide reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation simplifies installation on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Explore our range of connectors for seamless board-to-board integration in electronic systems.