833-030-556-208

Heilind Number:EDA833-030-556-208
Manufacturer:EDAC
Manufacturer Number:833-030-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With two rows and thirty positions, it offers ample connectivity options for your PCB assemblies. Featuring a green color for easy identification, this connector is ideal for board-to-board connections. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in a wide range of applications. Trust in this essential component to optimize connectivity in your electronic systems.