833-030-556-212

Heilind Number:EDA833-030-556-212
Manufacturer:EDAC
Manufacturer Number:833-030-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-556-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The connector boasts a dual-row configuration with 30 positions, allowing for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation simplifies installation. Operating efficiently in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for various electronic projects.