833-030-556-802

Heilind Number:EDA833-030-556-802
Manufacturer:EDAC
Manufacturer Number:833-030-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 30 positions, it offers ample connectivity for your electronic components. The contact material, made from Copper Alloy, ensures reliable and efficient transmission. Operating seamlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156" pitch make installation easy and convenient. Upgrade your electronic assemblies with this essential component.