833-030-556-807

Heilind Number:EDA833-030-556-807
Manufacturer:EDAC
Manufacturer Number:833-030-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-556-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green hue, this connector not only ensures a secure and reliable connection but also adds a pop of color to your assembly. With a current rating of 3 A, it can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and high conductivity. Its two rows with a total of 30 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether you require straight or angled mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Explore seamless connectivity solutions with our Card Edge Connector.