833-030-558-101

Heilind Number:EDA833-030-558-101
Manufacturer:EDAC
Manufacturer Number:833-030-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-101

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in a vibrant green color. Designed for maximum performance, it offers a reliable 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 30 positions, it provides ample connectivity for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy assembly. Its right angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is essential for seamless board-to-board connections in various electronic applications. Elevate your interconnect solutions with this essential component.