833-030-558-104

Heilind Number:EDA833-030-558-104
Manufacturer:EDAC
Manufacturer Number:833-030-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-104

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a sleek green design, this connector boasts a reliable 3 A amperage, perfect for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures long-lasting quality. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Its right-angle mount orientation and 30 positions provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component, meticulously designed for optimal performance.