833-030-558-107

Heilind Number:EDA833-030-558-107
Manufacturer:EDAC
Manufacturer Number:833-030-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, it boasts a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With a single row setup and 30 positions, it offers seamless integration for your electronic projects. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees optimized connectivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in varied environments. A must-have in the realm of PCB connectors, this component promises efficiency and longevity for your projects.