833-030-558-201

Heilind Number:EDA833-030-558-201
Manufacturer:EDAC
Manufacturer Number:833-030-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, it offers reliable performance with a high current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy insertion and secure alignment, while the right-angle mount orientation facilitates space-saving installation. Boasting 30 positions, it accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector, perfect for applications in industries such as telecommunications, computing, and more.