833-030-558-203

Heilind Number:EDA833-030-558-203
Manufacturer:EDAC
Manufacturer Number:833-030-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-203

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures robust durability for long-term use. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, this connector offers precise and efficient connections. Boasting 30 positions, it facilitates multiple connections within your circuit. Its right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our high-quality connector to meet your PCB connectivity needs seamlessly.