833-030-558-602

Heilind Number:EDA833-030-558-602
Manufacturer:EDAC
Manufacturer Number:833-030-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 30 positions, perfect for streamlined circuitry. Crafted with precision, its copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient board-to-board connections. Its right-angle mount orientation and a wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your electronic projects with this essential component.