833-030-558-603

Heilind Number:EDA833-030-558-603
Manufacturer:EDAC
Manufacturer Number:833-030-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 30 copper alloy contacts, it offers reliable conductivity, perfect for high-speed data transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration on your board. Its right-angle mount orientation allows for efficient space utilization, while an operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronics with this essential component.