833-030-558-604

Heilind Number:EDA833-030-558-604
Manufacturer:EDAC
Manufacturer Number:833-030-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuitry. Its vibrant Green hue adds a pop of color while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With an amperage rating of 3 A, it can handle high power demands with ease. The single row design with 30 positions allows for efficient signal transmission, while the Copper Alloy contact material guarantees secure connections. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is a breeze. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component for your electronic projects.