833-030-558-607

Heilind Number:EDA833-030-558-607
Manufacturer:EDAC
Manufacturer Number:833-030-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row configuration with 30 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contact material offers superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise assembly is facilitated. Its right-angle mount orientation allows for versatile installation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is ideal for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.