833-030-558-802

Heilind Number:EDA833-030-558-802
Manufacturer:EDAC
Manufacturer Number:833-030-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector is a reliable component for your circuit boards. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transmission. Featuring two rows and 30 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees superior conductivity. The .156-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications in the electronics industry. Trust this high-quality connector for seamless data transfer and power distribution in your projects.