833-030-558-803

Heilind Number:EDA833-030-558-803
Manufacturer:EDAC
Manufacturer Number:833-030-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for reliability, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 30 copper alloy contact positions spaced at a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The right-angle mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Upgrade your electronic projects with this essential component.