833-030-558-804

Heilind Number:EDA833-030-558-804
Manufacturer:EDAC
Manufacturer Number:833-030-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 30 positions, this connector allows for seamless data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential component for efficient board-to-board connectivity.