833-030-558-807

Heilind Number:EDA833-030-558-807
Manufacturer:EDAC
Manufacturer Number:833-030-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Boasting a vibrant green color, this connector is as visually striking as it is functional. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. With two rows of copper alloy contacts, each offering a maximum amperage of 3 A, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 30 available positions allow for versatile connections. Designed for right-angle mounting, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for all your PCB needs.