833-030-558-808

Heilind Number:EDA833-030-558-808
Manufacturer:EDAC
Manufacturer Number:833-030-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-558-808

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 30 positions available for versatile connections. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your setup with this essential component for seamless board-to-board connections.