833-030-559-101

Heilind Number:EDA833-030-559-101
Manufacturer:EDAC
Manufacturer Number:833-030-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and performance. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved with ease. Suitable for right-angle mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Upgrade your connectivity with this essential component.