833-030-559-103

Heilind Number:EDA833-030-559-103
Manufacturer:EDAC
Manufacturer Number:833-030-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless PCB integration. In a vibrant green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row layout and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise positioning on the board. Take advantage of its right-angle mount orientation for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.