833-030-559-104

Heilind Number:EDA833-030-559-104
Manufacturer:EDAC
Manufacturer Number:833-030-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-104

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring reliable contact for your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both visual appeal and safety. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal space efficiency. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. Its right-angle mount orientation allows for flexible PCB layout, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your system with this essential component.