833-030-559-108

Heilind Number:EDA833-030-559-108
Manufacturer:EDAC
Manufacturer Number:833-030-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Delivering reliable power with an amperage of 3 A, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row of copper alloy contacts spaced at .156 inches, this connector offers seamless integration on your circuit boards. Its right-angle mount orientation and 30 positions ensure versatile application possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your setup with this essential component in the PCB Connectors category.