833-030-559-201

Heilind Number:EDA833-030-559-201
Manufacturer:EDAC
Manufacturer Number:833-030-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for up to 30 positions. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for applications requiring secure board-to-board connections, this connector guarantees optimal functionality and durability. Elevate your electronic projects with this essential component.