833-030-559-203

Heilind Number:EDA833-030-559-203
Manufacturer:EDAC
Manufacturer Number:833-030-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 30 positions each, this connector offers ample space for secure and efficient connections. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for flexible PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and precision to streamline your electronic projects.