833-030-559-207

Heilind Number:EDA833-030-559-207
Manufacturer:EDAC
Manufacturer Number:833-030-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable power delivery. The 2-row design with 30 positions allows for efficient data transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Perfect for right-angle mounting, it guarantees a secure fit on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your electronic projects with this top-of-the-line Card Edge Connector.