833-030-559-212

Heilind Number:EDA833-030-559-212
Manufacturer:EDAC
Manufacturer Number:833-030-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for reliability, it features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a 3 A amperage rating, it delivers efficient power transmission, while its Copper Alloy contacts guarantee optimal signal conductivity. Boasting a double-row layout and offering 30 positions with a .156-inch pitch, this connector facilitates seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your PCB assembly needs. Trust in its quality to streamline your electronic setups with precision and ease.