833-030-559-608

Heilind Number:EDA833-030-559-608
Manufacturer:EDAC
Manufacturer Number:833-030-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-608

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek green. Designed for optimal performance, it features a single row with 30 positions and a .156-inch pitch for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and reliability. The contact material, made from Copper Alloy, guarantees efficient conductivity, while the right-angle mount orientation offers versatile installation options. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.