833-030-559-802

Heilind Number:EDA833-030-559-802
Manufacturer:EDAC
Manufacturer Number:833-030-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, this connector offers reliable power transmission at a rated amperage of 3 A. Featuring a convenient right-angle mount orientation and 30 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operable in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Perfect for various electronic applications, this connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component.