833-030-559-804

Heilind Number:EDA833-030-559-804
Manufacturer:EDAC
Manufacturer Number:833-030-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage capacity, making it ideal for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With two rows of 30 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Featuring a convenient right-angle mount orientation, it can easily adapt to different PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component.