833-030-559-807

Heilind Number:EDA833-030-559-807
Manufacturer:EDAC
Manufacturer Number:833-030-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-807

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 30 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation adds versatility to your design, making it a essential component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.