833-030-559-808

Heilind Number:EDA833-030-559-808
Manufacturer:EDAC
Manufacturer Number:833-030-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-808

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and efficient link between your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. Its two rows of 30 positions, with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Designed for right-angle mounting, it offers convenience and versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic setups. Upgrade your PCB connections with this high-quality component.