833-030-559-812

Heilind Number:EDA833-030-559-812
Manufacturer:EDAC
Manufacturer Number:833-030-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, this connector offers seamless power transmission. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 30 available positions provide ample room for multiple components. The right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance. Upgrade your device with this essential component for seamless integration and enhanced functionality.