833-030-560-202

Heilind Number:EDA833-030-560-202
Manufacturer:EDAC
Manufacturer Number:833-030-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-560-202

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. Its Copper Alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, offer secure and efficient data transmission. With 30 positions accommodating complex connections, this connector is ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in both standard and extreme conditions. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.