833-030-560-203

Heilind Number:EDA833-030-560-203
Manufacturer:EDAC
Manufacturer Number:833-030-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-560-203

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance while meeting stringent safety standards. With two rows and thirty positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. The copper alloy contacts guarantee excellent conductivity, making it ideal for high-speed data transfer applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial or commercial use, trust in this connector for robust and dependable board-to-board connections. Explore our range of products under the Connectors category for more options.