833-030-560-207

Heilind Number:EDA833-030-560-207
Manufacturer:EDAC
Manufacturer Number:833-030-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows of copper alloy contacts, it offers a high amperage of 3A and can accommodate up to 30 positions, making it ideal for complex electronic setups. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component.