833-030-560-212

Heilind Number:EDA833-030-560-212
Manufacturer:EDAC
Manufacturer Number:833-030-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-560-212

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for high-performance applications, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 2-row design with 30 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Upgrade your PCB connections with this essential component.