833-030-560-803

Heilind Number:EDA833-030-560-803
Manufacturer:EDAC
Manufacturer Number:833-030-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-560-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers reliable performance. With an amperage of 3 A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting durability. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer seamless PCB to PCB connectivity. With 30 positions available, it provides ample room for multiple connections. Designed for straight mounting orientation, it simplifies installation on circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for seamless integration in your electronic projects.