833-030-560-807

Heilind Number:EDA833-030-560-807
Manufacturer:EDAC
Manufacturer Number:833-030-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-030-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-030-560-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it offers a high amperage of 3 A and boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 30 positions, it ensures reliable data transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.